Filter Your Search
1 - 5 of 5 results
|
CWR29FH157KDXC
Kyocera AVX Components
|
$95.1561 | No | Active | 150 µF | 10 V | 700 mA | 10 % | 2721 | 65 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.1 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | AVX CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
CWR29FH157KDXCTR
Kyocera AVX Components
|
Check for Price | No | Active | 150 µF | 10 V | 700 mA | 10 % | 2721 | 65 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.1 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | AVX CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
CWR29FH157KDXCTR13
Kyocera AVX Components
|
Check for Price | No | Active | 150 µF | 10 V | 700 mA | 10 % | 2721 | 65 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.1 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | AVX CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
CWR29FH157KDXCW
Kyocera AVX Components
|
Check for Price | No | Active | 150 µF | 10 V | 700 mA | 10 % | 2721 | 65 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.1 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | AVX CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
CWR29FH157KDXC
KEMET Corporation
|
Check for Price | No | No | Active | 150 µF | 10 V | 637.2 mA | 10 % | 2824 | 65 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.1 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | KEMET ELECTRONICS CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 |