Filter Your Search
1 - 1 of 1 results
|
CWR29FH106MMCB
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 10 V | 74 mA | 20 % | 2005 | 2.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 |