Filter Your Search
1 - 1 of 1 results
|
CWR29DK107KZGZTR13
Kyocera AVX Components
|
Check for Price | No | No | Active | 100 µF | 6 V | 10 % | 2711 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6 µA | 0.1 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | not_compliant | EAR99 | 8532.21.00.50 |