Filter Your Search
1 - 2 of 2 results
|
CWR29DB107KZGBTR13
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 µF | 6 V | 10 % | 2711 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6 µA | 0.1 | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Gold (Au) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | compliant | EAR99 | 8532.21.00.50 | ||
|
CWR29DB107KZGBTR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 µF | 6 V | 10 % | 2711 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6 µA | 0.1 | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold (Au) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | compliant | EAR99 | 8532.21.00.50 |