Filter Your Search
1 - 6 of 6 results
|
CWR19MC156MCXCTR
Kyocera AVX Components
|
$55.0135 | No | No | Active | 15 µF | 35 V | 190 mA | 20 % | 2721 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.06 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | AVX CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR19MC156MCXC
Kyocera AVX Components
|
$56.8205 | No | No | Active | 15 µF | 35 V | 190 mA | 20 % | 2721 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.06 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | AVX CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR19MC156MCXC
KEMET Corporation
|
Check for Price | No | No | Active | 15 µF | 35 V | 428 mA | 20 % | 2824 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.06 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | TIN LEAD | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | KEMET ELECTRONICS CORP | , 2824 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR19MC156MCXCBULK
Kyocera AVX Components
|
Check for Price | No | No | Active | 15 µF | 35 V | 190 mA | 20 % | 2721 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.06 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | AVX CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR19MC156MCXCTR13
Kyocera AVX Components
|
Check for Price | No | No | Active | 15 µF | 35 V | 190 mA | 20 % | 2721 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.06 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | AVX CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR19MC156MCXCW
Kyocera AVX Components
|
Check for Price | No | No | Active | 15 µF | 35 V | 190 mA | 20 % | 2721 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.06 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | AVX CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 |