Filter Your Search
1 - 2 of 2 results
|
CWR19FC335JBCATR13
Kyocera AVX Components
|
Check for Price | No | No | Active | 3.3 µF | 10 V | 5 % | 2005 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | AVX CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR19FC335JBCATR
Kyocera AVX Components
|
Check for Price | No | No | Active | 3.3 µF | 10 V | 5 % | 2005 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | AVX CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 |