Filter Your Search
1 - 4 of 4 results
|
CWR16JH155MBBZ/TR
Vishay Sprague
|
Check for Price | No | No | Active | 1.5 µF | 20 V | 20 % | 1505 | 9 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1505 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16JH155MBBZ/HR
Vishay Sprague
|
Check for Price | No | No | Active | 1.5 µF | 20 V | 20 % | 1505 | 9 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1505 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16JH155MBBZ/PR
Vishay Sprague
|
Check for Price | No | No | Active | 1.5 µF | 20 V | 20 % | 1505 | 9 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1505 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16JH155MBBZ
Vishay Sprague
|
Check for Price | No | No | Active | 1.5 µF | 20 V | 20 % | 1505 | 9 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1505 | unknown | EAR99 | 8532.21.00.50 |