Filter Your Search
1 - 4 of 4 results
|
CWR16JB225JCBB/HR
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 2.2 µF | 20 V | 5 % | 1505 | 9 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1505 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16JB225JCBB/PR
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 2.2 µF | 20 V | 5 % | 1505 | 9 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1505 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16JB225JCBB
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 2.2 µF | 20 V | 5 % | 1505 | 9 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1505 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16JB225JCBB/TR
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 2.2 µF | 20 V | 5 % | 1505 | 9 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1505 | unknown | EAR99 | 8532.21.00.50 |