Filter Your Search
1 - 7 of 7 results
|
CWR16HB476MCHB/HR
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 47 µF | 15 V | 20 % | 2915 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.08 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 2.79 mm | 7.24 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | , 2915 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16HB476MCHB
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 47 µF | 15 V | 20 % | 2915 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.08 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 2.79 mm | 7.24 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | , 2915 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16HB476MCHB/TR
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 47 µF | 15 V | 20 % | 2915 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.08 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 2.79 mm | 7.24 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | , 2915 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16HB476MCHB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47 µF | 15 V | 20 % | 2915 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.08 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 2.79 mm | 7.24 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
CWR16HB476MCHB/TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47 µF | 15 V | 20 % | 2915 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.08 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 2.79 mm | 7.24 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
CWR16HB476MCHB/HR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47 µF | 15 V | 20 % | 2915 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.08 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 2.79 mm | 7.24 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
CWR16HB476MCHB/PR
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 47 µF | 15 V | 20 % | 2915 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.08 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 2.79 mm | 7.24 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | , 2915 | compliant | EAR99 | 8532.21.00.50 |