Filter Your Search
1 - 8 of 8 results
|
CWR16FH686KCGA/HR
Vishay Sprague
|
Check for Price | No | No | Active | 68 µF | 10 V | 10 % | 2711 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6 µA | 0.1 | e0 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 2711 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16FH686KCGA/PR
Vishay Sprague
|
Check for Price | No | No | Active | 68 µF | 10 V | 10 % | 2711 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6 µA | 0.1 | e0 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 2711 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16FH686KCGA/HR
Vishay Intertechnologies
|
Check for Price | No | Active | 68 µF | 10 V | 10 % | 2711 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6 µA | 0.1 | e0 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
CWR16FH686KCGA
Vishay Intertechnologies
|
Check for Price | No | Active | 68 µF | 10 V | 10 % | 2711 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6 µA | 0.1 | e0 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
CWR16FH686KCGA/TR
Vishay Intertechnologies
|
Check for Price | No | Active | 68 µF | 10 V | 10 % | 2711 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6 µA | 0.1 | e0 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
CWR16FH686KCGA/PR
Vishay Intertechnologies
|
Check for Price | No | Active | 68 µF | 10 V | 10 % | 2711 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6 µA | 0.1 | e0 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
CWR16FH686KCGA/TR
Vishay Sprague
|
Check for Price | No | No | Active | 68 µF | 10 V | 10 % | 2711 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6 µA | 0.1 | e0 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 2711 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16FH686KCGA
Vishay Sprague
|
Check for Price | No | No | Active | 68 µF | 10 V | 10 % | 2711 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6 µA | 0.1 | e0 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 2711 | unknown | EAR99 | 8532.21.00.50 |