Filter Your Search
1 - 8 of 8 results
|
CWR16FB156MCEA
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 15 µF | 10 V | 20 % | 2010 | 3 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.08 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | , 2010 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16FB156MCEA/PR
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 15 µF | 10 V | 20 % | 2010 | 3 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.08 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | , 2010 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16FB156MCEA/PR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 µF | 10 V | 20 % | 2010 | 3 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.08 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
CWR16FB156MCEA/HR
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 15 µF | 10 V | 20 % | 2010 | 3 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.08 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | , 2010 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16FB156MCEA/TR
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 15 µF | 10 V | 20 % | 2010 | 3 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.08 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | , 2010 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16FB156MCEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 µF | 10 V | 20 % | 2010 | 3 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.08 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
CWR16FB156MCEA/TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 µF | 10 V | 20 % | 2010 | 3 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.08 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
CWR16FB156MCEA/HR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 µF | 10 V | 20 % | 2010 | 3 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.08 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |