Parametric results for: CWR16CB335JBAA under Tantalum Capacitors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: cwr16cb335jbaa
Select parts from the table below to compare.
Compare
Compare
CWR16CB335JBAA/HR
Vishay Sprague
Check for Price Yes Yes Active 3.3 µF 4 V 5 % 1005 12 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e4 MIL-PRF-55365/13 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES GOLD OVER NICKEL WRAPAROUND 1.27 mm 2.54 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1005 unknown EAR99 8532.21.00.50
CWR16CB335JBAA/TR
Vishay Sprague
Check for Price Yes Yes Active 3.3 µF 4 V 5 % 1005 12 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e4 MIL-PRF-55365/13 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES GOLD OVER NICKEL WRAPAROUND 1.27 mm 2.54 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1005 unknown EAR99 8532.21.00.50
CWR16CB335JBAA/HR
Vishay Intertechnologies
Check for Price Yes Active 3.3 µF 4 V 5 % 1005 12 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e4 MIL-PRF-55365/13 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES GOLD OVER NICKEL WRAPAROUND 1.27 mm 2.54 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
CWR16CB335JBAA/PR
Vishay Sprague
Check for Price Active 3.3 µF 4 V 5 % 1005 12 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e4 MIL-PRF-55365/13 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES GOLD OVER NICKEL WRAPAROUND 1.27 mm 2.54 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1005 unknown EAR99 8532.21.00.50
CWR16CB335JBAA/PR
Vishay Intertechnologies
Check for Price Yes Active 3.3 µF 4 V 5 % 1005 12 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e4 MIL-PRF-55365/13 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES GOLD OVER NICKEL WRAPAROUND 1.27 mm 2.54 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
CWR16CB335JBAA
Vishay Sprague
Check for Price Yes Yes Active 3.3 µF 4 V 5 % 1005 12 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e4 MIL-PRF-55365/13 125 °C -55 °C 2 SMT BULK YES GOLD OVER NICKEL WRAPAROUND 1.27 mm 2.54 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1005 unknown EAR99 8532.21.00.50
CWR16CB335JBAA/TR
Vishay Intertechnologies
Check for Price Yes Active 3.3 µF 4 V 5 % 1005 12 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e4 MIL-PRF-55365/13 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES GOLD OVER NICKEL WRAPAROUND 1.27 mm 2.54 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
CWR16CB335JBAA
Vishay Intertechnologies
Check for Price Yes Active 3.3 µF 4 V 5 % 1005 12 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e4 MIL-PRF-55365/13 125 °C -55 °C 2 SMT BULK YES GOLD OVER NICKEL WRAPAROUND 1.27 mm 2.54 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant