Filter Your Search
1 - 8 of 8 results
|
CWR16CB107JBFZ
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 100 µF | 4 V | 5 % | 2214 | 2 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4 µA | 0.1 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
CWR16CB107JBFZ/HR
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 100 µF | 4 V | 5 % | 2214 | 2 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4 µA | 0.1 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
CWR16CB107JBFZ/TR
Vishay Sprague
|
Check for Price Buy | Yes | Yes | Active | 100 µF | 4 V | 5 % | 2214 | 2 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4 µA | 0.1 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | , 2214 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16CB107JBFZ/PR
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 100 µF | 4 V | 5 % | 2214 | 2 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4 µA | 0.1 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
CWR16CB107JBFZ/TR
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 100 µF | 4 V | 5 % | 2214 | 2 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4 µA | 0.1 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
CWR16CB107JBFZ/HR
Vishay Sprague
|
Check for Price Buy | Yes | Yes | Active | 100 µF | 4 V | 5 % | 2214 | 2 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4 µA | 0.1 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | , 2214 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16CB107JBFZ/PR
Vishay Sprague
|
Check for Price Buy | Active | 100 µF | 4 V | 5 % | 2214 | 2 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4 µA | 0.1 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | , 2214 | unknown | EAR99 | 8532.21.00.50 | ||||
|
CWR16CB107JBFZ
Vishay Sprague
|
Check for Price Buy | Yes | Yes | Active | 100 µF | 4 V | 5 % | 2214 | 2 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4 µA | 0.1 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | , 2214 | unknown | EAR99 | 8532.21.00.50 |