Filter Your Search
1 - 1 of 1 results
|
CWR11NK475KCB/PR
Vishay Intertechnologies
|
Check for Price | No | No | Active | 4.7 µF | 50 V | 10 % | 2917 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2.4 µA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | compliant | EAR99 | 8532.21.00.50 |