Parametric results for: CWR11MK104KCB under Tantalum Capacitors

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: cwr11mk104kcb
Select parts from the table below to compare.
Compare
Compare
CWR11MK104KCB
Kyocera AVX Components
$51.6377 Buy No No Active 100 nF 35 V 20 mA 10 % 1206 24 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e0 MIL-PRF-55365/8 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) - fused J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1306 not_compliant EAR99 8532.21.00.50
CWR11MK104KCBBULK
Kyocera AVX Components
Check for Price Buy No No Active 100 nF 35 V 10 % 1206 24 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.04 e0 MIL-PRF-55365/8 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - fused J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 not_compliant EAR99 8532.21.00.50
CWR11MK104KCBTR13
Kyocera AVX Components
Check for Price Buy No No Active 100 nF 35 V 20 mA 10 % 1206 24 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e0 MIL-PRF-55365/8 125 °C -55 °C 2 SMT TR, PLASTIC, 13 INCH YES Tin/Lead (Sn/Pb) J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1306 not_compliant EAR99 8532.21.00.50
CWR11MK104KCB
KEMET Corporation
Check for Price Buy No No Active 100 nF 35 V 22.4 mA 10 % 1206 24 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e0 MIL-PRF-55365/8 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn90Pb10) J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1306 not_compliant EAR99 8532.21.00.50
CWR11MK104KCBULK
Kyocera AVX Components
Check for Price Buy No Active 100 nF 35 V 10 % 1206 24 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e0 MIL-PRF-55365/8 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) - fused J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 not_compliant EAR99
CWR11MK104KCBTR4
Kyocera AVX Components
Check for Price Buy No Active 100 nF 35 V 10 % 1206 24 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e0 MIL-PRF-55365/8 125 °C -55 °C 2 SMT TR YES Tin/Lead (Sn/Pb) - fused J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 not_compliant EAR99 8532.21.00.50
CWR11MK104KCBL
Kyocera AVX Components
Check for Price Buy Active 100 nF 35 V 20 mA 10 % 1206 24 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 MIL-PRF-55365/8 125 °C -55 °C 2 SMT WAFFLE PACK YES J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1306 compliant EAR99 8532.21.00.50
CWR11MK104KCBW
Kyocera AVX Components
Check for Price Buy No No Active 100 nF 35 V 20 mA 10 % 1206 24 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e0 MIL-PRF-55365/8 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1306 not_compliant EAR99 8532.21.00.50
CWR11MK104KCBTR
Kyocera AVX Components
Check for Price Buy No No Active 100 nF 35 V 20 mA 10 % 1206 24 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e0 MIL-PRF-55365/8 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1306 not_compliant EAR99 8532.21.00.50