Filter Your Search
1 - 10 of 11 results
|
CWR11MH225JBBW
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.2 µF | 35 V | 70 mA | 5 % | 2312 | 3.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | AVX CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11MH225JBBBULK
Kyocera AVX Components
|
Check for Price | No | Active | 2.2 µF | 35 V | 5 % | 2412 | 3.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 | |||||||||
|
CWR11MH225JBBTR13
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.2 µF | 35 V | 70 mA | 5 % | 2312 | 3.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | AVX CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11MH225JBBULK
Kyocera AVX Components
|
Check for Price | No | Active | 2.2 µF | 35 V | 5 % | 2412 | 3.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 | |||||||||
|
CWR11MH225JBB
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.2 µF | 35 V | 70 mA | 5 % | 2312 | 3.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11MH225JBB
Vishay Intertechnologies
|
Check for Price | No | Active | 2.2 µF | 35 V | 5 % | 2312 | 3.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 800 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||||
|
CWR11MH225JBBTR
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.2 µF | 35 V | 70 mA | 5 % | 2312 | 3.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | AVX CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11MH225JBBTR4
Kyocera AVX Components
|
Check for Price | No | Active | 2.2 µF | 35 V | 5 % | 2412 | 3.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 | |||||||||
|
CWR11MH225JBB
KEMET Corporation
|
Check for Price | No | No | Active | 2.2 µF | 35 V | 70.8 mA | 5 % | 2312 | 3.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR11MH225JBB
Vishay Sprague
|
Check for Price | No | No | Active | 2.2 µF | 35 V | 5 % | 2312 | 3.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 800 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2412 | compliant | EAR99 | 8532.21.00.50 |