Filter Your Search
1 - 1 of 1 results
|
CWR11MH155JCBW
Kyocera AVX Components
|
$107.8897 | No | No | Active | 1.5 µF | 35 V | 60 mA | 5 % | 2312 | 4.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | TIN LEAD | J BEND | 2.5 mm | 6 mm | 3.2 mm | AVX CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 |