Filter Your Search
1 - 10 of 13 results
|
CWR11MB335KMATR13
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 3.3 µF | 35 V | 10 % | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CWR11 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Gold (Au) | J BEND | AVX CORP | , | compliant | EAR99 | |||||||||||||
|
CWR11MB335KMA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 35 V | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Gold (Au) | J BEND | AVX CORP | , 2412 | compliant | EAR99 | |||||||||||||
|
CWR11MB335KMB
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 3.3 µF | 35 V | 84 mA | 10 % | 2312 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.2 µA | 0.06 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11MB335KMC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 3.3 µF | 35 V | 84 mA | 10 % | 2413 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.2 µA | 0.06 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | GOLD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | ||||
|
CWR11MB335KMATR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 3.3 µF | 35 V | 10 % | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CWR11 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Gold (Au) | J BEND | AVX CORP | , | compliant | EAR99 | |||||||||||||
|
CWR11MB335KMAW
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 3.3 µF | 35 V | 10 % | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CWR11 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | J BEND | AVX CORP | , | compliant | EAR99 | |||||||||||||
|
CWR11MB335KMZ
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 35 V | 10 % | 2412 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.2 µA | 0.06 | e4 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Gold (Au) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||||
|
CWR11MB335KMBW
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 3.3 µF | 35 V | 10 % | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CWR11 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | J BEND | AVX CORP | , | compliant | EAR99 | |||||||||||||
|
CWR11MB335KMBTR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 3.3 µF | 35 V | 10 % | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CWR11 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Gold (Au) | J BEND | AVX CORP | , | compliant | EAR99 | |||||||||||||
|
CWR11MB335KMA
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 3.3 µF | 35 V | 84 mA | 10 % | 2312 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.2 µA | 0.06 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 |