Parametric results for: CWR11HH106JBA under Tantalum Capacitors

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: cwr11hh106jba
Select parts from the table below to compare.
Compare
Compare
CWR11HH106JBA
Kyocera AVX Components
Check for Price No No Active 10 µF 15 V 80 mA 5 % 2312 2.5 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e0 MIL-PRF-55365/8 125 °C -55 °C 2 SMT BULK YES TIN LEAD J BEND 2.5 mm 6 mm 3.2 mm KYOCERA AVX COMPONENTS CORP CHIP not_compliant EAR99 8532.21.00.50
CWR11HH106JBABULK
Kyocera AVX Components
Check for Price No Active 10 µF 15 V 5 % 2412 2.5 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e0 MIL-PRF-55365/8 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2412 not_compliant EAR99
CWR11HH106JBA
KEMET Corporation
Check for Price No No Active 10 µF 15 V 84 mA 5 % 2312 2.5 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.5 µA 0.06 e0 MIL-PRF-55365/8 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn90Pb10) J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP CHIP not_compliant EAR99 8532.21.00.50
CWR11HH106JBATR13
Kyocera AVX Components
Check for Price No No Active 10 µF 15 V 80 mA 5 % 2312 2.5 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e0 MIL-PRF-55365/8 125 °C -55 °C 2 SMT TR, PLASTIC, 13 INCH YES Tin/Lead (Sn/Pb) J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2413 not_compliant EAR99 8532.21.00.50
CWR11HH106JBATR4
Kyocera AVX Components
Check for Price No Active 10 µF 15 V 5 % 2412 2.5 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e0 MIL-PRF-55365/8 125 °C -55 °C 2 SMT TR YES Tin/Lead (Sn/Pb) J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2412 not_compliant EAR99
CWR11HH106JBAL
Kyocera AVX Components
Check for Price Active 10 µF 15 V 80 mA 5 % 2413 2.5 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 MIL-PRF-55365/8 125 °C -55 °C 2 SMT WAFFLE PACK YES J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2413 compliant EAR99 8532.21.00.50
CWR11HH106JBA
Vishay Sprague
Check for Price No No Active 10 µF 15 V 5 % 2312 2.5 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 1.6 µA 0.06 e0 MIL-PRF-55365/8 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier J BEND 2.5 mm 6 mm 3.2 mm VISHAY INTERTECHNOLOGY INC , 2412 compliant EAR99 8532.21.00.50
CWR11HH106JBAW
Kyocera AVX Components
Check for Price No No Active 10 µF 15 V 80 mA 5 % 2312 2.5 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e0 MIL-PRF-55365/8 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2413 not_compliant EAR99 8532.21.00.50
CWR11HH106JBATR
Kyocera AVX Components
Check for Price No No Active 10 µF 15 V 80 mA 5 % 2312 2.5 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e0 MIL-PRF-55365/8 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2413 not_compliant EAR99 8532.21.00.50