Parametric results for: CWR11HB106KDC under Tantalum Capacitors

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: cwr11hb106kdc
Select parts from the table below to compare.
Compare
Compare
CWR11HB106KDC
Kyocera AVX Components
$96.3562 Yes Yes Active 10 µF 15 V 80 mA 10 % 2312 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e4 MIL-PRF-55365/8 125 °C -55 °C 2 SMT BULK YES GOLD J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2413 compliant EAR99 8532.21.00.50
CWR11HB106KDCW
Kyocera AVX Components
Check for Price Yes Yes Active 10 µF 15 V 80 mA 10 % 2312 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e4 MIL-PRF-55365/8 125 °C -55 °C 2 SMT WAFFLE PACK YES Gold (Au) J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2413 compliant EAR99 8532.21.00.50
CWR11HB106KDCTR
Kyocera AVX Components
Check for Price Yes Yes Active 10 µF 15 V 80 mA 10 % 2312 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e4 MIL-PRF-55365/8 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES Gold (Au) J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2413 compliant EAR99 8532.21.00.50
CWR11HB106KDCTR13
Kyocera AVX Components
Check for Price Yes Yes Active 10 µF 15 V 80 mA 10 % 2312 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e4 MIL-PRF-55365/8 125 °C -55 °C 2 SMT TR, PLASTIC, 13 INCH YES Gold (Au) J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2413 compliant EAR99 8532.21.00.50
CWR11HB106KDCBULK
Kyocera AVX Components
Check for Price Yes Active 10 µF 15 V 10 % 2412 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e4 MIL-PRF-55365/8 125 °C -55 °C 2 SMT Bulk YES Gold (Au) J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2412 compliant EAR99
CWR11HB106KDCTR4
Kyocera AVX Components
Check for Price Yes Active 10 µF 15 V 10 % 2412 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e4 MIL-PRF-55365/8 125 °C -55 °C 2 SMT TR YES Gold (Au) J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2412 compliant EAR99 8532.21.00.50
CWR11HB106KDC
KEMET Corporation
Check for Price Yes Yes Active 10 µF 15 V 84 mA 10 % 2413 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.5 µA 0.06 e4 MIL-PRF-55365/8 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT YES Gold (Au) J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2413 compliant EAR99 8532.21.00.50
CWR11HB106KDCL
Kyocera AVX Components
Check for Price Active 10 µF 15 V 80 mA 10 % 2413 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 MIL-PRF-55365/8 125 °C -55 °C 2 SMT WAFFLE PACK YES J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2413 compliant EAR99 8532.21.00.50