Filter Your Search
1 - 9 of 9 results
|
CWR11FH685MCCTR13
Kyocera AVX Components
|
Check for Price | No | No | Active | 6.8 µF | 10 V | 60 mA | 20 % | 1411 | 3.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 700 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11FH685MCC
KEMET Corporation
|
Check for Price | No | No | Active | 6.8 µF | 10 V | 62.4 mA | 20 % | 1411 | 3.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 700 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11FH685MCCTR4
Kyocera AVX Components
|
Check for Price | No | Active | 6.8 µF | 10 V | 20 % | 1411 | 3.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | ||||||||
|
CWR11FH685MCCW
Kyocera AVX Components
|
Check for Price | No | No | Active | 6.8 µF | 10 V | 60 mA | 20 % | 1411 | 3.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 700 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11FH685MCCBULK
Kyocera AVX Components
|
Check for Price | No | Active | 6.8 µF | 10 V | 20 % | 1411 | 3.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | not_compliant | EAR99 | |||||||||
|
CWR11FH685MCCL
Kyocera AVX Components
|
Check for Price | Active | 6.8 µF | 10 V | 60 mA | 20 % | 1411 | 3.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 700 nA | 0.06 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
CWR11FH685MCCTR
Kyocera AVX Components
|
Check for Price | No | No | Active | 6.8 µF | 10 V | 60 mA | 20 % | 1411 | 3.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 700 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11FH685MCC
Vishay Sprague
|
Check for Price | No | No | Active | 6.8 µF | 10 V | 20 % | 1411 | 3.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 700 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11FH685MCC
Kyocera AVX Components
|
Check for Price | No | No | Active | 6.8 µF | 10 V | 60 mA | 20 % | 1411 | 3.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 700 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KYOCERA AVX COMPONENTS CORP | CHIP | not_compliant | EAR99 | 8532.21.00.50 |