Parametric results for: CWR11FB156KC under Tantalum Capacitors

Filter Your Search

1 - 10 of 38 results

|
-
Manufacturer Part Number: cwr11fb156kc
Select parts from the table below to compare.
Compare
Compare
CWR11FB156KC
Kyocera AVX Components
$43.3497 Yes Yes Active 15 µF 10 V 80 mA 10 % 2413 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.5 µA 0.06 e4 MIL-PRF-55365/8 125 °C -55 °C 2 SMT Bulk YES Gold (Au) J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2413 compliant EAR99 8532.21.00.50
CWR11FB156KCB
Kyocera AVX Components
$45.0878 Yes Yes Active 15 µF 10 V 80 mA 10 % 2312 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.5 µA 0.06 e4 MIL-PRF-55365/8 125 °C -55 °C 2 SMT BULK YES GOLD J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2413 compliant EAR99 8532.21.00.50
CWR11FB156KCC
Kyocera AVX Components
$45.0878 Yes Yes Active 15 µF 10 V 80 mA 10 % 2312 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.5 µA 0.06 e4 MIL-PRF-55365/8 125 °C -55 °C 2 SMT BULK YES Gold (Au) J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2413 compliant EAR99 8532.21.00.50
CWR11FB156KCAW
Kyocera AVX Components
Check for Price Yes Yes Active 15 µF 10 V 80 mA 10 % 2312 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.5 µA 0.06 e4 MIL-PRF-55365/8 125 °C -55 °C 2 SMT WAFFLE PACK YES Gold (Au) J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2413 compliant EAR99 8532.21.00.50
CWR11FB156KCCL
Kyocera AVX Components
Check for Price Active 15 µF 10 V 80 mA 10 % 2413 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.5 µA 0.06 MIL-PRF-55365/8 125 °C -55 °C 2 SMT WAFFLE PACK YES J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2413 compliant EAR99 8532.21.00.50
CWR11FB156KCABULK
Kyocera AVX Components
Check for Price Yes Yes Active 15 µF 10 V 10 % 2412 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.5 µA 0.06 e4 MIL-PRF-55365/8 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Gold (Au) J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2412 compliant EAR99 8532.21.00.50
CWR11FB156KCCBULK
Kyocera AVX Components
Check for Price Yes Yes Active 15 µF 10 V 10 % 2412 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.5 µA 0.06 e4 MIL-PRF-55365/8 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Gold (Au) J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2412 compliant EAR99 8532.21.00.50
CWR11FB156KCBULK
Kyocera AVX Components
Check for Price Yes Active 15 µF 10 V 10 % 2412 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e4 MIL-PRF-55365/8 125 °C -55 °C 2 SMT Bulk YES Gold (Au) J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2412 compliant EAR99
CWR11FB156KCTR
Kyocera AVX Components
Check for Price Yes Active 15 µF 10 V 80 mA 10 % 2413 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.5 µA 0.06 e4 MIL-PRF-55365/8 125 °C -55 °C 2 SMT TR, 7 Inch YES Gold (Au) J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2413 compliant EAR99 8532.21.00.50
CWR11FB156KCB
KEMET Corporation
Check for Price Yes Yes Active 15 µF 10 V 84 mA 10 % 2312 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.5 µA 0.06 e4 MIL-PRF-55365/8 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Gold (Au) J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2413 compliant EAR99 8532.21.00.50