Filter Your Search
1 - 1 of 1 results
|
CWR11CB336MAL
Kyocera AVX Components
|
Check for Price | Active | 33 µF | 4 V | 90 mA | 20 % | 2413 | 2.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.3 µA | 0.06 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | J BEND | 2.5 mm | 6 mm | 3.2 mm | AVX CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 |