Filter Your Search
1 - 2 of 2 results
|
CWR09NB225KSA
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 50 V | 80 mA | 10 % | 2214 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09NB225KSA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2.2 µF | 50 V | 10 % | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Gold (Au) | WRAPAROUND | AVX CORP | , | compliant | EAR99 | 8532.21.00.50 |