Parametric results for: CWR09MK685KM under Tantalum Capacitors

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: cwr09mk685km
Select parts from the table below to compare.
Compare
Compare
CWR09MK685KM
Kyocera AVX Components
$18.1973 No No Active 6.8 µF 35 V 10 % POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 3 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Tin/Lead (Sn/Pb) - fused WRAPAROUND AVX CORP , not_compliant EAR99 8532.21.00.50
CWR09MK685KMW
Kyocera AVX Components
$18.1973 No No Active 6.8 µF 35 V 10 % POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR CWR09 3 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK YES Tin/Lead (Sn/Pb) - fused WRAPAROUND AVX CORP , not_compliant EAR99 8532.21.00.50
CWR09MK685KMTR13
Kyocera AVX Components
Check for Price No No Obsolete 6.8 µF 35 V 10 % POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 3 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES Tin/Lead (Sn/Pb) - fused WRAPAROUND AVX CORP , compliant EAR99 8532.21.00.50
CWR09MK685KMA
KEMET Corporation
Check for Price No No Active 6.8 µF 35 V 136 mA 10 % 2915 1.3 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 3 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn90Pb10) J BEND 2.79 mm 7.24 mm 3.81 mm KEMET ELECTRONICS CORP , 2915 not_compliant EAR99 8532.21.00.50
CWR09MK685KMA
Kyocera AVX Components
Check for Price No No Active 6.8 µF 35 V 10 % POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 3 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Tin/Lead (Sn/Pb) - fused WRAPAROUND AVX CORP , compliant EAR99 8532.21.00.50
CWR09MK685KMB
KEMET Corporation
Check for Price No No Active 6.8 µF 35 V 136 mA 10 % 2915 1.3 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 3 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn90Pb10) J BEND 2.79 mm 7.24 mm 3.81 mm KEMET ELECTRONICS CORP , 2915 not_compliant EAR99 8532.21.00.50
CWR09MK685KMB
Kyocera AVX Components
Check for Price No No Active 6.8 µF 35 V 10 % POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 3 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Tin/Lead (Sn/Pb) - fused WRAPAROUND AVX CORP , compliant EAR99 8532.21.00.50
CWR09MK685KMTR
Kyocera AVX Components
Check for Price No No Obsolete 6.8 µF 35 V 10 % POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 3 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Tin/Lead (Sn/Pb) - fused WRAPAROUND AVX CORP , compliant EAR99 8532.21.00.50
CWR09MK685KM
KEMET Corporation
Check for Price No Active 6.8 µF 35 V 136 mA 10 % 2915 1.3 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 3 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn90Pb10) J BEND 2.79 mm 7.24 mm 3.81 mm KEMET ELECTRONICS CORP , 2915 not_compliant EAR99 8532.21.00.50
CWR09MK685KMC
KEMET Corporation
Check for Price No No Active 6.8 µF 35 V 136 mA 10 % 2915 1.3 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 3 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT YES Tin/Lead (Sn90Pb10) J BEND 2.79 mm 7.24 mm 3.81 mm KEMET ELECTRONICS CORP , 2915 not_compliant EAR99 8532.21.00.50