Parametric results for: CWR09KC225JDA under Tantalum Capacitors

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: cwr09kc225jda
Select parts from the table below to compare.
Compare
Compare
CWR09KC225JDA
Kyocera AVX Components
$107.1904 No Active 2.2 µF 25 V 60 mA 5 % 2010 3.5 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD J BEND 1.27 mm 5.08 mm 2.54 mm AVX CORP , 2010 not_compliant EAR99 8532.21.00.50
CWR09KC225JDAW
Kyocera AVX Components
Check for Price No No Active 2.2 µF 25 V 60 mA 5 % 2010 3.5 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.27 mm 5.08 mm 2.54 mm AVX CORP , 2010 not_compliant EAR99 8532.21.00.50
CWR09KC225JDATR13
Kyocera AVX Components
Check for Price No No Active 2.2 µF 25 V 60 mA 5 % 2010 3.5 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.27 mm 5.08 mm 2.54 mm AVX CORP , 2010 not_compliant EAR99 8532.21.00.50
CWR09KC225JDA
KEMET Corporation
Check for Price No No Active 2.2 µF 25 V 64 mA 5 % 2010 3.5 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD J BEND 1.27 mm 5.08 mm 2.54 mm KEMET ELECTRONICS CORP , 2010 not_compliant EAR99 8532.21.00.50
CWR09KC225JDATR4
Kyocera AVX Components
Check for Price Active 2.2 µF 25 V 60 mA 5 % 2010 POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 4 INCH YES Tin/Lead (Sn/Pb) - hot dipped J BEND AVX CORP , 2010 compliant EAR99 8532.21.00.50
CWR09KC225JDABULK
Kyocera AVX Components
Check for Price No No Active 2.2 µF 25 V 60 mA 5 % 2010 3.5 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT Bulk YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.27 mm 5.08 mm 2.54 mm AVX CORP , 2010 compliant EAR99 8532.21.00.50
CWR09KC225JDATR
Kyocera AVX Components
Check for Price No No Active 2.2 µF 25 V 60 mA 5 % 2010 3.5 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.27 mm 5.08 mm 2.54 mm AVX CORP , 2010 not_compliant EAR99 8532.21.00.50