Filter Your Search
1 - 3 of 3 results
|
CWR09JK105KBTR
Kyocera AVX Components
|
$14.6803 | No | No | Active | 1 µF | 20 V | 30 mA | 10 % | 1505 | 12 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | AVX CORP | , 1505 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09JK105KBTR13
Kyocera AVX Components
|
Check for Price | No | No | Active | 1 µF | 20 V | 30 mA | 10 % | 1505 | 12 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | AVX CORP | , 1505 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09JK105KBTR4
Kyocera AVX Components
|
Check for Price | Active | 1 µF | 20 V | 30 mA | 10 % | 1505 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 4 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | AVX CORP | , 1505 | compliant | EAR99 | 8532.21.00.50 |