Parametric results for: CWR09HK475KCCTR13 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cwr09hk475kcctr13
Select parts from the table below to compare.
Compare
Compare
CWR09HK475KCCTR13
Kyocera AVX Components
Check for Price No No Active 4.7 µF 15 V 60 mA 10 % 2010 4 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Tin/Lead (Sn/Pb) - fused J BEND 1.27 mm 5.08 mm 2.54 mm AVX CORP , 2010 not_compliant EAR99 8532.21.00.50