Parametric results for: CWR09HC155KCB under Tantalum Capacitors

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: cwr09hc155kcb
Select parts from the table below to compare.
Compare
Compare
CWR09HC155KCBTR
Kyocera AVX Components
$26.5275 No No Active 1.5 µF 15 V 40 mA 10 % 1505 8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN LEAD J BEND 1.27 mm 3.81 mm 1.27 mm AVX CORP , 1505 not_compliant EAR99 8532.21.00.50
CWR09HC155KCB
Kyocera AVX Components
$26.5275 No No Active 1.5 µF 15 V 40 mA 10 % 1505 8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.27 mm 3.81 mm 1.27 mm AVX CORP , 1505 not_compliant EAR99 8532.21.00.50 Kyocera AVX
CWR09HC155KCBTR13
Kyocera AVX Components
Check for Price No No Active 1.5 µF 15 V 40 mA 10 % 1505 8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.27 mm 3.81 mm 1.27 mm AVX CORP , 1505 not_compliant EAR99 8532.21.00.50
CWR09HC155KCB
KEMET Corporation
Check for Price No No Active 1.5 µF 15 V 37.6 mA 10 % 1505 8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD J BEND 1.27 mm 3.81 mm 1.27 mm KEMET ELECTRONICS CORP , 1505 not_compliant EAR99 8532.21.00.50
CWR09HC155KCBBULK
Kyocera AVX Components
Check for Price No No Active 1.5 µF 15 V 40 mA 10 % 1505 8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT Bulk YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.27 mm 3.81 mm 1.27 mm AVX CORP , 1505 not_compliant EAR99 8532.21.00.50
CWR09HC155KCBULK
Kyocera AVX Components
Check for Price No No Active 1.5 µF 15 V 40 mA 10 % 1505 8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT Bulk YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.27 mm 3.81 mm 1.27 mm AVX CORP , 1505 compliant EAR99 8532.21.00.50
CWR09HC155KCBW
Kyocera AVX Components
Check for Price No No Active 1.5 µF 15 V 40 mA 10 % 1505 8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES TIN LEAD J BEND 1.27 mm 3.81 mm 1.27 mm AVX CORP , 1505 not_compliant EAR99 8532.21.00.50
CWR09HC155KCBTR4
Kyocera AVX Components
Check for Price Active 1.5 µF 15 V 40 mA 10 % 1505 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 4 INCH YES Tin/Lead (Sn/Pb) - hot dipped J BEND AVX CORP , 1505 compliant EAR99 8532.21.00.50