Filter Your Search
1 - 2 of 2 results
|
CWR09HC106MSA
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 µF | 15 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin/Lead (Sn/Pb) - hot dipped | WRAPAROUND | AVX CORP | , | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
CWR09HC106MSA
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 15 V | 80 mA | 20 % | 2214 | 2.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | not_compliant | EAR99 | 8532.21.00.50 |