Filter Your Search
1 - 8 of 8 results
|
CWR09HC106KCBTR
Kyocera AVX Components
|
$25.3754 | No | No | Active | 10 µF | 15 V | 80 mA | 10 % | 2214 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | AVX CORP | , 2214 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09HC106KCB
Kyocera AVX Components
|
$26.5275 | No | No | Active | 10 µF | 15 V | 80 mA | 10 % | 2214 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | AVX CORP | , 2214 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09HC106KCBW
Kyocera AVX Components
|
$26.5275 | No | No | Active | 10 µF | 15 V | 80 mA | 10 % | 2214 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | TIN LEAD | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | AVX CORP | , 2214 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09HC106KCBTR13
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 µF | 15 V | 80 mA | 10 % | 2214 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | AVX CORP | , 2214 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09HC106KCBULK
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 µF | 15 V | 80 mA | 10 % | 2214 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | AVX CORP | , 2214 | compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09HC106KCB
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 15 V | 80 mA | 10 % | 2214 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR09HC106KCBBULK
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 µF | 15 V | 80 mA | 10 % | 2214 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | AVX CORP | , 2214 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09HC106KCBTR4
Kyocera AVX Components
|
Check for Price | Active | 10 µF | 15 V | 80 mA | 10 % | 2214 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 4 INCH | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | AVX CORP | , 2214 | compliant | EAR99 | 8532.21.00.50 |