Filter Your Search
1 - 6 of 6 results
|
CWR09HB155MM
KEMET Corporation
|
Check for Price | Yes | Active | 1.5 µF | 15 V | 37.6 mA | 20 % | 1505 | 8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | |||||
![]() |
CWR09HB155MMB
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1.5 µF | 15 V | 37.6 mA | 20 % | 1505 | 8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1505 | compliant | EAR99 | 8532.21.00.50 | |||
![]() |
CWR09HB155MMC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1.5 µF | 15 V | 37.6 mA | 20 % | 1505 | 8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Gold (Au) | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1505 | compliant | EAR99 | 8532.21.00.50 | |||
|
CWR09HB155MMB
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 1.5 µF | 15 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Gold (Au) | WRAPAROUND | AVX CORP | , | compliant | EAR99 | 8532.21.00.50 | ||||||||||
![]() |
CWR09HB155MMA
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1.5 µF | 15 V | 37.6 mA | 20 % | 1505 | 8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1505 | compliant | EAR99 | 8532.21.00.50 | |||
|
CWR09HB155MMA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 1.5 µF | 15 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Gold (Au) | WRAPAROUND | AVX CORP | , | compliant | EAR99 | 8532.21.00.50 |