Filter Your Search
1 - 10 of 28 results
|
CWR09CK686KB
Kyocera AVX Components
|
$14.1827 | No | Active | 68 µF | 4 V | 130 mA | 10 % | 2611 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.1 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR09CK686KBBW
Kyocera AVX Components
|
Check for Price | No | No | Active | 68 µF | 4 V | 130 mA | 10 % | 2711 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.1 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09CK686KBBULK
Kyocera AVX Components
|
Check for Price | No | No | Active | 68 µF | 4 V | 130 mA | 10 % | 2611 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.1 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09CK686KBATR4
Kyocera AVX Components
|
Check for Price | Active | 68 µF | 4 V | 130 mA | 10 % | 2711 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.1 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 4 INCH | YES | Tin/Lead (Sn/Pb) - fused | J BEND | AVX CORP | , 2711 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
CWR09CK686KBA
KEMET Corporation
|
Check for Price | No | No | Active | 68 µF | 4 V | 134.8 mA | 10 % | 2711 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.1 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2711 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR09CK686KBCTR4
Kyocera AVX Components
|
Check for Price | Active | 68 µF | 4 V | 130 mA | 10 % | 2711 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.1 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 4 INCH | YES | Tin/Lead (Sn/Pb) - fused | J BEND | AVX CORP | , 2711 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
CWR09CK686KBBBULK
Kyocera AVX Components
|
Check for Price | No | No | Active | 68 µF | 4 V | 130 mA | 10 % | 2611 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.1 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09CK686KBCTR13
Kyocera AVX Components
|
Check for Price | No | No | Active | 68 µF | 4 V | 130 mA | 10 % | 2711 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.1 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09CK686KBAW
Kyocera AVX Components
|
Check for Price | No | No | Active | 68 µF | 4 V | 130 mA | 10 % | 2711 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.1 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09CK686KBTR13
Kyocera AVX Components
|
Check for Price | No | No | Active | 68 µF | 4 V | 130 mA | 10 % | 2611 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.1 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | not_compliant | EAR99 | 8532.21.00.50 |