Parametric results for: CWR09CC106KB\TR under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cwr09cc106kbtr
Select parts from the table below to compare.
Compare
Compare
CWR09CC106KBTR
Kyocera AVX Components
$14.1180 No No Active 10 µF 4 V 60 mA 10 % 1510 4 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.08 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.27 mm 3.81 mm 2.54 mm AVX CORP , 1510 not_compliant EAR99 8532.21.00.50
CWR09CC106KBTR13
Kyocera AVX Components
Check for Price No No Active 10 µF 4 V 60 mA 10 % 1510 4 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.08 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 Inch YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.27 mm 3.81 mm 2.54 mm AVX CORP , 1510 not_compliant EAR99 8532.21.00.50
CWR09CC106KBTR4
Kyocera AVX Components
Check for Price Active 10 µF 4 V 60 mA 10 % 1510 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.08 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 4 INCH YES Tin/Lead (Sn/Pb) - hot dipped J BEND AVX CORP , 1510 compliant EAR99 8532.21.00.50