Filter Your Search
1 - 7 of 7 results
|
CWR06NC225JMC
Vishay Sprague
|
Check for Price | No | No | Active | 2.2 µF | 50 V | 5 % | 2214 | 2.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | , 2214 | compliant | EAR99 | ||||
|
CWR06NC225JM
Vishay Tansitor
|
Check for Price | Obsolete | 2.2 µF | 50 V | 5 % | 2214 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CWR06 | 0.06 | MIL-C-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | TANSITOR ELECTRONICS INC | CHIP | unknown | EAR99 | 8532.21.00.50 | |||||||||||||
|
CWR06NC225JM
Vishay Sprague
|
Check for Price | No | No | Active | 2.2 µF | 50 V | 5 % | 2214 | 2.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | , 2214 | compliant | EAR99 | ||||
|
CWR06NC225JM/TR
Vishay Sprague
|
Check for Price | No | No | Active | 2.2 µF | 50 V | 5 % | 2214 | 2.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | , 2214 | compliant | EAR99 | ||||
|
CWR06NC225JM/HR
Vishay Sprague
|
Check for Price | No | No | Active | 2.2 µF | 50 V | 5 % | 2214 | 2.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | , 2214 | compliant | EAR99 | ||||
|
CWR06NC225JMA
Vishay Sprague
|
Check for Price | No | No | Active | 2.2 µF | 50 V | 5 % | 2214 | 2.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | , 2214 | compliant | EAR99 | ||||
|
CWR06NC225JMB
Vishay Sprague
|
Check for Price | No | No | Active | 2.2 µF | 50 V | 5 % | 2214 | 2.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | , 2214 | compliant | EAR99 |