Filter Your Search
1 - 10 of 12 results
|
CWR06NC155MM/HR
Vishay Intertechnologies
|
Check for Price | No | Active | 1.5 µF | 50 V | 20 % | 2214 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||
|
CWR06NC155MM
Vishay Intertechnologies
|
Check for Price | No | Active | 1.5 µF | 50 V | 20 % | 2214 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||
|
CWR06NC155MMA
Vishay Intertechnologies
|
Check for Price | No | Active | 1.5 µF | 50 V | 20 % | 2214 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||
|
CWR06NC155MMA
Vishay Sprague
|
Check for Price | No | No | Active | 1.5 µF | 50 V | 20 % | 2214 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | , 2214 | compliant | EAR99 | ||
|
CWR06NC155MMB
Vishay Intertechnologies
|
Check for Price | No | Active | 1.5 µF | 50 V | 20 % | 2214 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||
|
CWR06NC155MMC
Vishay Intertechnologies
|
Check for Price | No | Active | 1.5 µF | 50 V | 20 % | 2214 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||
|
CWR06NC155MMA/TR
Vishay Sprague
|
Check for Price | No | No | Active | 1.5 µF | 50 V | 20 % | 2214 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | , 2214 | compliant | EAR99 | ||
|
CWR06NC155MM/HR
Vishay Sprague
|
Check for Price | No | No | Active | 1.5 µF | 50 V | 20 % | 2214 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | , 2214 | compliant | EAR99 | ||
|
CWR06NC155MMB
Vishay Sprague
|
Check for Price | No | No | Active | 1.5 µF | 50 V | 20 % | 2214 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | , 2214 | compliant | EAR99 | ||
|
CWR06NC155MMC
Vishay Sprague
|
Check for Price | No | No | Active | 1.5 µF | 50 V | 20 % | 2214 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | , 2214 | compliant | EAR99 |