Filter Your Search
1 - 10 of 11 results
|
CWR06NB154JSA
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 150 nF | 50 V | 5 % | 1005 | 25 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1005 | compliant | EAR99 | ||
|
CWR06NB154JSA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 nF | 50 V | 5 % | 1005 | 25 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||
|
CWR06NB154JS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 nF | 50 V | 5 % | 1005 | 25 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||
|
CWR06NB154JSB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 nF | 50 V | 5 % | 1005 | 25 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||
|
CWR06NB154JSB
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 150 nF | 50 V | 5 % | 1005 | 25 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1005 | compliant | EAR99 | ||
|
CWR06NB154JSC
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 150 nF | 50 V | 5 % | 1005 | 25 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1005 | compliant | EAR99 | ||
|
CWR06NB154JS
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 150 nF | 50 V | 5 % | 1005 | 25 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1005 | compliant | EAR99 | ||
|
CWR06NB154JSC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 nF | 50 V | 5 % | 1005 | 25 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||
|
CWR06NB154JSB/FA
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 150 nF | 50 V | 5 % | 1005 | 25 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1005 | compliant | EAR99 | ||
|
CWR06NB154JS/HR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 nF | 50 V | 5 % | 1005 | 25 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |