Filter Your Search
1 - 2 of 2 results
|
CWR06MH335KCB
Vishay Intertechnologies
|
Check for Price | No | Active | 3.3 µF | 35 V | 10 % | 2214 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||
|
CWR06MH335KCB
Vishay Sprague
|
Check for Price | No | No | Active | 3.3 µF | 35 V | 10 % | 2214 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | , 2214 | compliant | EAR99 |