Filter Your Search
1 - 1 of 1 results
|
CWR06KC685MB/TR
Vishay Intertechnologies
|
Check for Price | No | Active | 6.8 µF | 25 V | 20 % | 2711 | 1.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | 3.59 | Military: -55C to +125C | 2024-01-23 | 7439-92-1 | 50 | DRC Conflict Free | CMRT V6.31 | [object Object] |