Parametric results for: CWR06KC106KR under Fixed Capacitors

Filter Your Search

1 - 10 of 15 results

|
Manufacturer Part Number: cwr06kc106kr
Select parts from the table below to compare.
Compare
Compare
CWR06KC106KR
Vishay Intertechnologies
$15.6490 No Active 10 µF 25 V 10 % 2711 1.4 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 3 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 2.79 mm 6.73 mm 2.79 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
CWR06KC106KR/TR
Vishay Intertechnologies
$16.7300 No Active 10 µF 25 V 10 % 2711 1.4 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 3 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 2.79 mm 6.73 mm 2.79 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
CWR06KC106KRA
Vishay Sprague
Check for Price No No Active 10 µF 25 V 10 % 2711 1.4 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 3 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 2.79 mm 6.73 mm 2.79 mm VISHAY INTERTECHNOLOGY INC , 2711 compliant EAR99
CWR06KC106KRB
Vishay Sprague
Check for Price No No Active 10 µF 25 V 10 % 2711 1.4 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 3 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 2.79 mm 6.73 mm 2.79 mm VISHAY INTERTECHNOLOGY INC , 2711 compliant EAR99
CWR06KC106KR/HR
Vishay Intertechnologies
Check for Price No Active 10 µF 25 V 10 % 2711 1.4 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 3 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 2.79 mm 6.73 mm 2.79 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
CWR06KC106KR/HR
Vishay Sprague
Check for Price No No Active 10 µF 25 V 10 % 2711 1.4 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 3 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 2.79 mm 6.73 mm 2.79 mm VISHAY INTERTECHNOLOGY INC , 2711 compliant EAR99
CWR06KC106KR
Vishay Sprague
Check for Price No No Active 10 µF 25 V 10 % 2711 1.4 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 3 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 2.79 mm 6.73 mm 2.79 mm VISHAY INTERTECHNOLOGY INC , 2711 compliant EAR99
CWR06KC106KRA
Vishay Intertechnologies
Check for Price No Active 10 µF 25 V 10 % 2711 1.4 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 3 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 2.79 mm 6.73 mm 2.79 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
CWR06KC106KR/TR
Vishay Sprague
Check for Price No No Active 10 µF 25 V 10 % 2711 1.4 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 3 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 2.79 mm 6.73 mm 2.79 mm VISHAY INTERTECHNOLOGY INC , 2711 compliant EAR99
CWR06KC106KR/PR
Vishay Intertechnologies
Check for Price No Active 10 µF 25 V 10 % 2711 1.4 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 3 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 2.79 mm 6.73 mm 2.79 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant