Filter Your Search
1 - 6 of 6 results
|
CWR06KC106JBC
Vishay Sprague
|
Check for Price | No | No | Active | 10 µF | 25 V | 5 % | 2711 | 1.4 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 3 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 2711 | compliant | EAR99 | ||
|
CWR06KC106JB
Vishay Sprague
|
Check for Price | No | No | Active | 10 µF | 25 V | 5 % | 2711 | 1.4 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 3 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 2711 | compliant | EAR99 | ||
|
CWR06KC106JB/HR
Vishay Sprague
|
Check for Price | No | No | Active | 10 µF | 25 V | 5 % | 2711 | 1.4 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 3 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 2711 | compliant | EAR99 | ||
|
CWR06KC106JB/TR
Vishay Sprague
|
Check for Price | No | No | Active | 10 µF | 25 V | 5 % | 2711 | 1.4 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 3 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 2711 | compliant | EAR99 | ||
|
CWR06KC106JBB
Vishay Sprague
|
Check for Price | No | No | Active | 10 µF | 25 V | 5 % | 2711 | 1.4 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 3 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 2711 | compliant | EAR99 | ||
|
CWR06KC106JBA
Vishay Sprague
|
Check for Price | No | No | Active | 10 µF | 25 V | 5 % | 2711 | 1.4 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 3 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 2711 | compliant | EAR99 |