Filter Your Search
1 - 10 of 12 results
|
CWR06HC335KM
Vishay Intertechnologies
|
$11.2349 | No | Active | 3.3 µF | 15 V | 10 % | 1510 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||
|
CWR06HC335KM/HR
Vishay Intertechnologies
|
Check for Price | No | Active | 3.3 µF | 15 V | 10 % | 1510 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||
|
CWR06HC335KMC/TR
Vishay Sprague
|
Check for Price | No | No | Active | 3.3 µF | 15 V | 10 % | 1510 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | , 1510 | compliant | EAR99 | ||
|
CWR06HC335KMA/HR
Vishay Sprague
|
Check for Price | No | No | Active | 3.3 µF | 15 V | 10 % | 1510 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 3.81 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | , 1510 | compliant | EAR99 | ||
|
CWR06HC335KM
Vishay Sprague
|
Check for Price | No | No | Active | 3.3 µF | 15 V | 10 % | 1510 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | , 1510 | compliant | EAR99 | ||
|
CWR06HC335KM/HR
Vishay Sprague
|
Check for Price | No | No | Active | 3.3 µF | 15 V | 10 % | 1510 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | , 1510 | compliant | EAR99 | ||
|
CWR06HC335KMC
Vishay Intertechnologies
|
Check for Price | No | Active | 3.3 µF | 15 V | 10 % | 1510 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||
|
CWR06HC335KMB
Vishay Intertechnologies
|
Check for Price | No | Active | 3.3 µF | 15 V | 10 % | 1510 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||
|
CWR06HC335KMC
Vishay Sprague
|
Check for Price | No | No | Active | 3.3 µF | 15 V | 10 % | 1510 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | , 1510 | compliant | EAR99 | ||
|
CWR06HC335KMB
Vishay Sprague
|
Check for Price | No | No | Active | 3.3 µF | 15 V | 10 % | 1510 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | , 1510 | compliant | EAR99 |