Parametric results for: CWR06HC335KCB under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cwr06hc335kcb
Select parts from the table below to compare.
Compare
Compare
CWR06HC335KCB
Vishay Sprague
Check for Price No No Active 3.3 µF 15 V 10 % 1510 5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 3.81 mm 2.54 mm VISHAY INTERTECHNOLOGY INC , 1510 compliant EAR99
CWR06HC335KCB
Vishay Intertechnologies
Check for Price No Active 3.3 µF 15 V 10 % 1510 5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 3.81 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant