Filter Your Search
1 - 7 of 7 results
|
CWR06HB155MMB
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 1.5 µF | 15 V | 20 % | 1505 | 8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1505 | compliant | EAR99 | ||||
|
CWR06HB155MM/PR
Vishay Sprague
|
Check for Price | Yes | Active | 1.5 µF | 15 V | 20 % | 1505 | 8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1505 | compliant | EAR99 | |||||
|
CWR06HB155MMA
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 1.5 µF | 15 V | 20 % | 1505 | 8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1505 | compliant | EAR99 | ||||
|
CWR06HB155MM
Vishay Tansitor
|
Check for Price | Obsolete | 1.5 µF | 15 V | 20 % | 1505 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CWR06 | 0.06 | MIL-C-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | TANSITOR ELECTRONICS INC | CHIP | unknown | EAR99 | 8532.21.00.50 | |||||||||||||
|
CWR06HB155MM/HR
Vishay Sprague
|
Check for Price | Yes | Active | 1.5 µF | 15 V | 20 % | 1505 | 8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1505 | compliant | EAR99 | |||||
|
CWR06HB155MMC
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 1.5 µF | 15 V | 20 % | 1505 | 8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1505 | compliant | EAR99 | ||||
|
CWR06HB155MM
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 1.5 µF | 15 V | 20 % | 1505 | 8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1505 | compliant | EAR99 |