Filter Your Search
1 - 2 of 2 results
|
CWR06FC685JBB
Vishay Sprague
|
Check for Price | No | No | Active | 6.8 µF | 10 V | 5 % | 2010 | 3.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.27 mm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | , 2010 | compliant | EAR99 | ||
|
CWR06FC685JBB/FA
Vishay Sprague
|
Check for Price | No | No | Active | 6.8 µF | 10 V | 5 % | 2010 | 3.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.27 mm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | , 2010 | compliant | EAR99 |