Filter Your Search
1 - 1 of 1 results
|
CWR06CC475MP/HR
Vishay Intertechnologies
|
Check for Price | No | Active | 4.7 µF | 4 V | 20 % | 1505 | 8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant |