Filter Your Search
1 - 1 of 1 results
|
CWN-350-50-0000
CW Industries
|
Check for Price | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VDC V | NO | 5 GΩ | POLARIZED HOUSING | YES | CSA; UL | 94V-0 | -55 °C | 125 °C | HOLE 0.106 | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.29 inch | 0.68 inch | 3.26 inch | 0.09 inch | CW INDUSTRIES | compliant | EAR99 | 8536.69.40.40 | CW Industries |