Filter Your Search
1 - 7 of 7 results
|
CWB5341CY
Sipex Corporation
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 480 Ω | 250 ns | SPST | CMOS | NO | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | OTHER | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | 240 | 14 | PLASTIC/EPOXY | SOP | SOP14,.15 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | SIPEX CORP | unknown | 8542.39.00.01 | |||||||||||||||||
|
CWB5341CP
Sipex Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 480 Ω | 250 ns | SPST | CMOS | NO | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | OTHER | R-PDIP-T14 | Not Qualified | e0 | 85 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CWB5341CYT2
Calogic Inc
|
Check for Price | Obsolete | 15 V | YES | -15 V | 320 Ω | 250 ns | 220 ns | SPST | NMOS | DUAL T-SWITCH | 1 | 2 | 500 nA | OTHER | R-PDSO-G14 | Not Qualified | 85 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CALOGIC LLC | unknown | 8542.90.00.00 | SOP, | EAR99 | |||||||||||||||||||||
|
CWB5341CY
Calogic Inc
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 320 Ω | 250 ns | 220 ns | SPST | CMOS | DUAL T-SWITCH | -15 V | -8 V | NO | 1 | 2 | 80 dB | SEPARATE OUTPUT | 15 V | 8 V | BREAK-BEFORE-MAKE | OTHER | R-PDSO-G14 | Not Qualified | e0 | 85 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.15 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | CALOGIC LLC | compliant | 8542.90.00.00 | SOP, SOP14,.15 | EAR99 | SOIC | 14 | ||||||
|
CWB5341CP
Calogic Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 320 Ω | 250 ns | 220 ns | SPST | CMOS | DUAL T-SWITCH | -15 V | -8 V | NO | 1 | 2 | 80 dB | SEPARATE OUTPUT | 15 V | 8 V | BREAK-BEFORE-MAKE | OTHER | R-PDIP-T14 | Not Qualified | e0 | 85 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | compliant | 8542.90.00.00 | PLASTIC, DIP-14 | EAR99 | DIP | 14 | ||||||
|
CWB5341CYT1
Calogic Inc
|
Check for Price | Obsolete | 15 V | YES | -15 V | 320 Ω | 250 ns | 220 ns | SPST | NMOS | DUAL T-SWITCH | 1 | 2 | 500 nA | OTHER | R-PDSO-G14 | Not Qualified | 85 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CALOGIC LLC | unknown | 8542.90.00.00 | EAR99 | ||||||||||||||||||||||
|
XCWB5341
Calogic Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 320 Ω | 250 ns | 220 ns | SPST | CMOS | DUAL T-SWITCH | -15 V | -8 V | NO | 1 | 2 | 80 dB | SEPARATE OUTPUT | 15 V | 8 V | BREAK-BEFORE-MAKE | OTHER | X-XUUC-N | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | CALOGIC LLC | compliant | 8542.90.00.00 | DIE | EAR99 | DIE |