Parametric results for: CWA48125EH under Solid State Relays

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: cwa48125eh
Select parts from the table below to compare.
Compare
Compare
CWA48125EH-10
Crydom Inc
Check for Price Yes Obsolete 125 A 4 kV 18 V 24 mA UL RECOGNIZED AC TRIGGER OUTPUT SSR Back to Back SCR 80 °C -40 °C 1 33 mm 58.4 mm CRYDOM INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant 8541.40.95.00
CWA48125EH-10
Sensata Circuit Breakers
Check for Price Yes Active 15 mA NO PANEL MOUNT 4 kV 18 V 13 mA IEC-60068-2-78; IEC-60947; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED SINGLE AC TRIGGER OUTPUT SSR Back to Back SCR 80 °C -20 °C 1 30.9 mm 58.8 mm SENSATA TECHNOLOGIES INC unknown 8541.40.95.00
CWA48125EH
Crydom Inc
Check for Price Yes Obsolete 125 A 4 kV 18 V 24 mA UL RECOGNIZED, ZERO VOLTAGE CROSSING AC TRIGGER OUTPUT SSR Back to Back SCR 80 °C -40 °C 1 33 mm 58.4 mm CRYDOM INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant 8541.40.95.00
CWA48125EH
Sensata Circuit Breakers
Check for Price Yes Active 15 mA NO PANEL MOUNT 4 kV 18 V 13 mA IEC-60068-2-78; IEC-60947; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED SINGLE AC TRIGGER OUTPUT SSR Back to Back SCR 80 °C -20 °C 1 30.9 mm 58.8 mm SENSATA TECHNOLOGIES INC unknown 8541.40.95.00