Filter Your Search
1 - 10 of 25 results
|
CWA48125E-10
Crydom Inc
|
$101.9551 | Yes | Transferred | 125 A | 4 kV | 18 V | 24 mA | UL RECOGNIZED | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 33 mm | 58.4 mm | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||
|
CWA48125E
Crydom Inc
|
$250.1775 | Yes | Yes | Transferred | 125 A | 4 kV | 18 V | 24 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||
|
CWA48125EH-10
Crydom Inc
|
Check for Price | Yes | Obsolete | 125 A | 4 kV | 18 V | 24 mA | UL RECOGNIZED | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||
|
CWA48125ESH-10
Crydom Inc
|
Check for Price | Obsolete | 125 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||||||||||
|
CWA48125EPH
Crydom Inc
|
Check for Price | Yes | Obsolete | 125 A | 4 kV | 18 V | 24 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||
|
CWA48125EPSH-10
Crydom Inc
|
Check for Price | Obsolete | 125 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||||||||||
|
CWA48125EP
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 15 mA | NO | PANEL MOUNT | 4 kV | 18 V | 13 mA | IEC-60068-2-78; IEC-60947; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -20 °C | 1 | 30.9 mm | 58.8 mm | SENSATA TECHNOLOGIES INC | unknown | 8541.40.95.00 | |||||||
|
CWA48125EH
Crydom Inc
|
Check for Price | Yes | Obsolete | 125 A | 4 kV | 18 V | 24 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||
|
CWA48125EP
Crydom Inc
|
Check for Price | Yes | Obsolete | 125 A | 4 kV | 18 V | 24 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||
|
CWA48125EH-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 15 mA | NO | PANEL MOUNT | 4 kV | 18 V | 13 mA | IEC-60068-2-78; IEC-60947; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -20 °C | 1 | 30.9 mm | 58.8 mm | SENSATA TECHNOLOGIES INC | unknown | 8541.40.95.00 |